onsemi Switching Diode, Single, 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- RS Stock No.:
- 184-4170
- Mfr. Part No.:
- BAS21LT1G
- Manufacturer:
- onsemi
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
- 3,000 unit(s) shipping from 12 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.026 | €78.00 | - |
| 15000 - 27000 | €0.025 | €75.00 | 3% |
| 30000 + | €0.025 | €75.00 | 3% |
*price indicative
- RS Stock No.:
- 184-4170
- Mfr. Part No.:
- BAS21LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Product Type | Switching Diode | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 385mW | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Series | BAS21 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Product Type Switching Diode | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 385mW | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Series BAS21 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAV23S
- onsemi Silicon Junction 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- onsemi Switching Diode 225 mA, 3-Pin 250 V SOT-23 BAS21SLT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
