onsemi Switching Diode, Single, 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- RS Stock No.:
- 184-1400
- Mfr. Part No.:
- MMBD6050LT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 250 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
- Final 142 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €7.50 | €0.03 |
| 4 + | €6.47 | €0.026 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€75.00
(exc. VAT)
€92.25
(inc. VAT)
- RS Stock No.:
- 184-1400
- Mfr. Part No.:
- MMBD6050LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Small Signal Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Small Signal Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 70V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G

