onsemi Switching Diode, Series, 215 mA, 3-Pin 100 V SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-4173
Mfr. Part No.:
BAV99RWT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Series

Product Type

Switching Diode

Maximum Forward Current If

215mA

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SC-70

Pin Count

3

Peak Reverse Recovery Time trr

6ns

Maximum Power Dissipation Pd

300mW

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Series

BAV

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SC-70 surface mount package.

Pb-Free Packages are Available

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

Applications

ESD Protection

Polarity Reversal Protection

Data Line Protection

Inductive Load Protection

Steering Logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy