onsemi Switching Diode, Series, 225 mA, 3-Pin 250 V SOT-23 BAS21SLT1G

Get a bulk buy discount

Add 1000 more to save €9.00

View bulk pricing options

Subtotal (1 pack of 250 units)*

€16.75

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 750€0.067€16.75-
1000 +€0.058€14.50€9.00

*price indicative

Packaging Options:
RS Stock No.:
184-4606
Mfr. Part No.:
BAS21SLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Maximum Forward Current If

225mA

Diode Configuration

Series

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Series

BAS21

Length

3.04mm

Height

1.01mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The high voltage switching diode is designed for high voltage, high speed switching applications. This dual diode device contains two high voltage switching diodes in series encapsulated in a SOT-23 surface mount package.

Moisture Sensitivity Level: 1

ESD Rating-Human Body Model: Class 1, Machine Model: Class B

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy