onsemi Switching Diode, Series, 3-Pin 7 V SOT-23 MMBD352LT1G

Subtotal (1 pack of 100 units)*

€7.20

(exc. VAT)

€8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.072€7.20

*price indicative

Packaging Options:
RS Stock No.:
864-7843
Mfr. Part No.:
MMBD352LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Series

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Maximum Peak Reverse Repetitive Voltage Vrrm

7V

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free

Width

1.4mm

Length

3.04mm

Height

1.11mm

Automotive Standard

AEC-Q101

RF Band Switching Diodes, ON Semiconductor


RF (Radio Frequency) diodes suitable for use in HF, RF and Microwave mixing and detection applications.

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy