STMicroelectronics Switching Diode, Single, 2-Pin SMB STPS3H100UFN
- RS Stock No.:
- 202-4810
- Mfr. Part No.:
- STPS3H100UFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4810
- Mfr. Part No.:
- STPS3H100UFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
The STMicroelectronics Schottky rectifier has negligible switching losses. It also has high junction temperature capability.
Low leakage current
Good trade-off between leakage current and forward voltage drop
Related links
- STMicroelectronics Switching Diode 2-Pin SMB STPS3H100UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L60UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS5H100UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS3L40UFN
- STMicroelectronics Switching Diode 2-Pin SMB STPS4S200UFN
- DiodesZetex Switching Diode 2-Pin SMB S2A-13-F
- DiodesZetex Switching Diode 2-Pin SMB S2M-13-F
- STMicroelectronics Switching Diode 8 A, 2-Pin 1200 V TO-220 STTH812FP
