DiodesZetex Switching Diode, Single, 2-Pin SMB S2A-13-F
- RS Stock No.:
- 122-1187
- Mfr. Part No.:
- S2A-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-1187
- Mfr. Part No.:
- S2A-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | SMB | |
| Height | 2.3 mm | |
| Length | 4.57 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type SMB | ||
Height 2.3 mm | ||
Length 4.57 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Width 3.94 mm | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 2-Pin SMB S2M-13-F
- DiodesZetex Switching Diode 30 A, 2-Pin SMB S1KB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 1 kV SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB ES3DB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 1 kV SMB RS3MB-13-F
- DiodesZetex Switching Diode 2-Pin SMA RS2MA-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
