HY Electronic Corp RL207G
- RS Stock No.:
- 215-5554P
- Mfr. Part No.:
- RL207G
- Manufacturer:
- HY Electronic Corp
Bulk discount available
Subtotal 200 units (supplied as a tape)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 200 | €0.018 |
| 300 - 400 | €0.015 |
| 500 - 900 | €0.013 |
| 1000 + | €0.013 |
*price indicative
- RS Stock No.:
- 215-5554P
- Mfr. Part No.:
- RL207G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
The HY Electronic Corp's switching diode is for the use in low voltage, high frequency inverters, polarity protection applications. It has high surge capacity. It meet UL flammability classification 94V-0. It has low forward voltage drop.
It has low cost
It has low reverse leakage current
It is RoHS compliant
It is lead (Pb) free
Related links
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817
- HY Electronic Corp 1.5KE91A 1500W, 2-Pin DO-201
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- HY Electronic Corp 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510B
