Infineon Diode, Single, 80 A, 3-Pin 650 V TO-247 IDW80C65D1XKSA1

Subtotal (1 tube of 30 units)*

€70.86

(exc. VAT)

€87.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,370 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€2.362€70.86

*price indicative

RS Stock No.:
218-4381
Mfr. Part No.:
IDW80C65D1XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Forward Current If

80A

Diode Configuration

Single

Product Type

Diode

Sub Type

Emitter Controlled Diode

Mount Type

Through Hole

Package Type

TO-247

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Maximum Forward Voltage Vf

1.35V

Peak Reverse Recovery Time trr

77ns

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

179W

Maximum Operating Temperature

175°C

Height

41.42mm

Length

16.13mm

Series

IDW80C65D1

Standards/Approvals

JEDEC

Width

5.21mm

Automotive Standard

No

The Infineon Rapid 1 series switching emitter controller power silicon diode in common cathode configuration and in a TO-247 package, allowing design optimization for more compact dimensions, easier assembly and consequently lower costs. It is used in various applications like in telecom, UPS, welding, adapter, home appliance and air condition. It has forward current of 80 A.

1.35 V temperature-stable forward voltage

Highest softness-factor for ultimate softness and low EMI filtering

Low reverse recovery charge

Low reverse recovery current

For applications switching between 18 kHz and 40 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy