Infineon Silicon Junction, Single, 80 A, 3-Pin 650 V TO-247
- RS Stock No.:
- 914-0214
- Distrelec Article No.:
- 304-37-845
- Mfr. Part No.:
- IDW40E65D2FKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 6 units)*
€13.71
(exc. VAT)
€16.87
(inc. VAT)
In Stock
- 222 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €2.285 | €13.71 |
*price indicative
- RS Stock No.:
- 914-0214
- Distrelec Article No.:
- 304-37-845
- Mfr. Part No.:
- IDW40E65D2FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 80A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Forward Voltage Vf | 2.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 83ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 80A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Forward Voltage Vf 2.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 83ns | ||
Maximum Operating Temperature 175°C | ||
Length 16.13mm | ||
Height 21.1mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Related links
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW40E65D2FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
- Infineon Silicon Junction 80 A, 2-Pin 650 V TO-220 IDP40E65D2XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247 IDW30C65D1XKSA1
