Nexperia Switching Diode, Common Cathode, 215 mA, 3-Pin 75 V SOT-23 BAV170,215
- RS Stock No.:
- 219-4299
- Mfr. Part No.:
- BAV170,215
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€13.00
(exc. VAT)
€16.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €0.065 | €13.00 |
| 400 - 600 | €0.064 | €12.80 |
| 800 - 1000 | €0.053 | €10.60 |
| 1200 + | €0.038 | €7.60 |
*price indicative
- RS Stock No.:
- 219-4299
- Mfr. Part No.:
- BAV170,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Switching Diode | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Low Leakage | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 0.8ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BAV170 | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Switching Diode | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 215mA | ||
Sub Type Low Leakage | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 0.8ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BAV170 | ||
Width 2.4mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The Nexperia BAV170 Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are in common cathode configuration.
Low leakage current
Repetitive peak reverse voltage
Related links
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 215 mA215
- Infineon Switching Diode 200 mA, 3-Pin 85 V SOT-23 BAV70E6327HTSA1
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
- Nexperia General Purpose Diode 500 mA215
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23 BAS116HYT116
