Nexperia Silicon Junction, Single, 200 mA, 2-Pin 75 V SOD-80C PMLL4148L,135

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€6.60

(exc. VAT)

€8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800€0.033€6.60
1000 - 1800€0.018€3.60
2000 - 2800€0.018€3.60
3000 - 4800€0.014€2.80
5000 +€0.014€2.80

*price indicative

Packaging Options:
RS Stock No.:
219-4362
Mfr. Part No.:
PMLL4148L,135
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

200mA

Mount Type

Surface

Package Type

SOD-80C

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Maximum Power Dissipation Pd

500mW

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

200°C

Height

1.6mm

Length

3.7mm

Diameter

1.6mm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

The Nexperia PMLL4148L Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages

High voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy