ROHM Silicon Junction, Single, 500 mA, 3-Pin 600 V TO-252GE
- RS Stock No.:
- 223-6306
- Mfr. Part No.:
- RFN5BGE6STL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6306
- Mfr. Part No.:
- RFN5BGE6STL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 500mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TO-252GE | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Series | RFN5BGE6S | |
| Width | 6.6mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 500mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TO-252GE | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Series RFN5BGE6S | ||
Width 6.6mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM super fast recovery diode mainly used for general rectification. It has 600 V reverse voltage rating.
Low switching loss
Low forward voltage
Related links
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RFN5BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RF505BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RFN5BGE2STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RF501BGE2STL
- ROHM Silicon Junction 800 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 600 V TO-252GE
