ROHM Silicon Junction, Single, 500 mA, 3-Pin 200 V TO-252GE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6304
Mfr. Part No.:
RFN5BGE2STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

500mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

TO-252GE

Pin Count

3

Maximum Forward Voltage Vf

980mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Reverse Recovery Time trr

25ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Width

6.6mm

Standards/Approvals

RoHS

Series

RFN5BGE2S

Length

10mm

Height

2.3mm

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 200 V reverse voltage rating.

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy