Vishay Epitaxial Planar, Single, 250 mA, 2-Pin 100 V SOD-323
- RS Stock No.:
- 233-0847
- Mfr. Part No.:
- BAV19WS-HG3-08
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0847
- Mfr. Part No.:
- BAV19WS-HG3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Epitaxial Planar | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Mount Type | Surface | |
| Sub Type | Epitaxial Planar | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Epitaxial Planar | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Mount Type Surface | ||
Sub Type Epitaxial Planar | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Automotive Standard No | ||
The Vishay small signal switching diode is a silicon epitaxial planar diode comes in a SOD-323 package. It is used for general purpose and approximately weighs 4 mg. It is RoHS compliant and lead free.
AEC-Q101 qualified
Related links
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
