Vishay Epitaxial Planar, Single, 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-0848
Mfr. Part No.:
BAV19WS-HG3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Epitaxial Planar

Maximum Forward Current If

250mA

Mount Type

Surface

Sub Type

Epitaxial Planar

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Vf

1V

Maximum Power Dissipation Pd

500mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Peak Reverse Recovery Time trr

6ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.15mm

Standards/Approvals

No

Width

1.5mm

Length

2.85mm

Automotive Standard

No

The Vishay small signal switching diode is a silicon epitaxial planar diode comes in a SOD-323 package. It is used for general purpose and approximately weighs 4 mg. It is RoHS compliant and lead free.

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy