Vishay Switching Diode, Single, 1.4 A, 2-Pin 200 V SMF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-0912
Mfr. Part No.:
RS07D-HM3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1.4A

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

SMF

Pin Count

2

Peak Reverse Recovery Time trr

150ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Height

1.08mm

Length

3.9mm

Standards/Approvals

No

Width

1.9mm

Automotive Standard

No

The Vishay fast rectifier is comes in low profile package(DO-219AB) and used for surface mounted applications. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C and JESD 201 class 2 whisker test. It is halogen-free, RoHS-compliant, and AEC-Q101 qualified and wave and reflow solder able.

Glass passivated

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy