Vishay Switching Diode, Single, 1.4 A, 2-Pin 200 V SMF (DO-219AB)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-8942
Mfr. Part No.:
RS07D-HM3-18
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Maximum Forward Current If

1.4A

Diode Configuration

Single

Mount Type

Surface

Package Type

SMF (DO-219AB)

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Series

RS07D

Standards/Approvals

No

Height

1.08mm

Length

3.9mm

Automotive Standard

No

The Vishay's surface mount fast rectifier use low profile package and can be used in surface mounted applications.

Ideal for automated placement

Glass passivated

Wave and reflow solderable

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy