ROHM Switching Diode, Series, 200 mA, 3-Pin 20 V SOT-723 DA221ZMT2L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4300
Mfr. Part No.:
DA221ZMT2L
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

200mA

Diode Configuration

Series

Product Type

Switching Diode

Mount Type

Surface

Package Type

SOT-723

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

20V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DA221ZM

Automotive Standard

No

The ROHM DA221ZM series switching diode has SOT-723 package and suitable for high speed switching applications. It has reverse voltage of 20V, forward current of 200mA and rectified forward current of 100mA. This diode has three terminals and series connection configuration.

Surface mount

High reliability

Small mold type

High speed switching

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy