ROHM Switching Diode, 2x Common Cathode Pair, 2 mA, 3-Pin 35 V SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-4302
Mfr. Part No.:
DAN235FMFHT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Maximum Forward Current If

2mA

Diode Configuration

2x Common Cathode Pair

Mount Type

Surface

Package Type

SOT-323

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

35V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DAN235FMFH

Automotive Standard

No

The ROHM DAN235FMFH series switching diode has UMD3 package and suitable for high frequency switching band switching diode. It has reverse voltage of 35V, capacitance of 1.2pF. This is a high-reliability product of automotive grade qualified to AEC-Q101. It has three terminals and C-Common configuration.

Surface mount

High reliability

Small mold type

Low rF

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy