DiodesZetex Switching Diode, 200 mA, 6-Pin 100 V SOT-563
- RS Stock No.:
- 254-8529
- Mfr. Part No.:
- BAS16VAQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8529
- Mfr. Part No.:
- BAS16VAQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 200mA | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 350mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS16VAQ | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Width | 600μm | |
| Height | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 200mA | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 350mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Series BAS16VAQ | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Width 600μm | ||
Height 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex fast switching diode has low forward voltage, maximum of 0.715V at 1mA and fast reverse recovery, maximum of 4ns. It has thermally efficient copper alloy lead frame for high power dissipation.
Fast switching speed
Low leakage current
Triple isolated fast switching diode array
Related links
- DiodesZetex Switching Diode 6-Pin 100 V SOT-563 BAS16VAQ-7
- DiodesZetex Silicon Junction 215 mA, 6-Pin 75 V SOT-563 BAV99BRVA-7
- DiodesZetex 2 N-Channel MOSFET 50 V Enhancement, 6-Pin SOT-563
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- DiodesZetex Switching Diode 300 mA, 3-Pin 75 V SOT-23 MMBD914-7-F
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
