DiodesZetex Silicon Junction, 2x Series Pair, 215 mA, 6-Pin 75 V SOT-563 BAV99BRVA-7
- RS Stock No.:
- 169-0808
- Mfr. Part No.:
- BAV99BRVA-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 169-0808
- Mfr. Part No.:
- BAV99BRVA-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | 2x Series Pair | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 1.7mm | |
| Series | BAV99BRV/VA | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration 2x Series Pair | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 215mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 1.7mm | ||
Series BAV99BRV/VA | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 215 mA, 6-Pin 75 V SOT-563 BAV99BRVA-7
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Silicon Junction 215 mA215
- Nexperia Silicon Junction 215 mA215
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323 BAV99W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
