Taiwan Semiconductor Silicon Junction, Single, 150 mA, 2-Pin 100 V DO-35

Get a bulk buy discount

Add 1000 more to save 28%

View bulk pricing options

Subtotal (1 pack of 500 units)*

€7.00

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 500 left, ready to ship from another location
  • Plus 1,000 unit(s) shipping from 19 November 2026
  • Plus 10,000 unit(s) shipping from 25 November 2026

Units
Per unit
Per Pack*
Saving
500 - 500€0.014€7.00-
1000 - 1000€0.01€5.0028%
1500 - 1500€0.01€5.0028%
2000 - 2000€0.01€5.0028%
2500 +€0.009€4.5035%

*price indicative

RS Stock No.:
652-7343
Mfr. Part No.:
1N4148 A0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Silicon Junction

Maximum Forward Current If

150mA

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-35

Pin Count

2

Maximum Power Dissipation Pd

500mW

Maximum Forward Voltage Vf

1V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Diameter

2.28mm

Height

2.3mm

Length

5.08mm

Width

2.3mm

Automotive Standard

No

Small Signal Switching Diodes, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy