Taiwan Semiconductor Silicon Junction, Single, 150 mA, 2-Pin 75 V TSOP TS4148 RXG
- RS Stock No.:
- 169-8965
- Mfr. Part No.:
- TS4148 RXG
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 5000 units)*
€130.00
(exc. VAT)
€160.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 08 February 2027
- Plus 30,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.026 | €130.00 |
*price indicative
- RS Stock No.:
- 169-8965
- Mfr. Part No.:
- TS4148 RXG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 150mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Reverse Recovery Time trr | 5ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 200°C | |
| Width | 1.7mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Maximum Forward Current If 150mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Reverse Recovery Time trr 5ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 200°C | ||
Width 1.7mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 75 V TSOP
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-7-F
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35 1N4148 A0
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
