DiodesZetex Switching Diode, Single, 300 mA, 3-Pin 75 V SOT-23 MMBD914-7-F

Get a bulk buy discount

Add 500 more to save €3.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.60

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.072€3.60-
500 - 950€0.065€3.25€3.50
1000 +€0.058€2.90€14.00

*price indicative

Packaging Options:
RS Stock No.:
708-2169
Mfr. Part No.:
MMBD914-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Switching Diode

Maximum Forward Current If

300mA

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Peak Reverse Recovery Time trr

4ns

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

350mW

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Width

2.5mm

Length

3mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy