DiodesZetex Silicon Junction, Series, 300 mA, 3-Pin 75 V SOT-323
- RS Stock No.:
- 738-4879
- Mfr. Part No.:
- BAV99W-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 200 units)*
€10.40
(exc. VAT)
€12.80
(inc. VAT)
- 2,400 unit(s) shipping from 04 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.052 | €10.40 |
*price indicative
- RS Stock No.:
- 738-4879
- Mfr. Part No.:
- BAV99W-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Series | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV99W | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q101, Lead Free/RoHS | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Diode Configuration Series | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Series BAV99W | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals AEC-Q101, Lead Free/RoHS | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323 BAV99W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 100 V SOT-23 MMBD7000HS-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- DiodesZetex Silicon Junction 6-Pin 75 V SC-88 BAV756DW-7-F
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 MMBD4148TW-7-F
