Taiwan Semiconductor Silicon Junction, Single, 1 A, 2-Pin 200 V Sub SMA ES1DL R2
- RS Stock No.:
- 748-5085
- Distrelec Article No.:
- 304-45-910
- Mfr. Part No.:
- ES1DL R2
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 50 units)*
€5.55
(exc. VAT)
€6.85
(inc. VAT)
Last RS stock
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.111 | €5.55 |
*price indicative
- RS Stock No.:
- 748-5085
- Distrelec Article No.:
- 304-45-910
- Mfr. Part No.:
- ES1DL R2
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 35ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 35ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 1.43mm | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 200 V Sub SMA ES1DL R2
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 800 mA, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 800 mA, 2-Pin 200 V Sub SMA RS1DL R3
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA RSFDL R3
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA S1JL R2
- Taiwan Semiconductor Silicon Junction 800 mA, 2-Pin 600 V Sub SMA RS1JL R2
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 800 V Sub SMA
