Taiwan Semiconductor Silicon Junction, Single, 500 mA, 2-Pin 200 V Sub SMA RSFDL R3
- RS Stock No.:
- 796-9426
- Mfr. Part No.:
- RSFDL R3
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-9426
- Mfr. Part No.:
- RSFDL R3
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 500mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Recovery Time trr | 150ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.43mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 500mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Recovery Time trr 150ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.43mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 800 mA, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 800 mA, 2-Pin 200 V Sub SMA RS1DL R3
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 800 V Sub SMA
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 400 V Sub SMA
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 800 V Sub SMA RSFKL R3
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 400 V Sub SMA RSFGL R3
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 200 V Sub SMA ES1DL R2
