Taiwan Semiconductor Switching Diode, Single, 2-Pin DO-214AC RS1M R2
- RS Stock No.:
- 748-5133
- Mfr. Part No.:
- RS1M R2
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 748-5133
- Mfr. Part No.:
- RS1M R2
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Height | 2.3 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 500 ns | |
| Width | 2.83 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Height 2.3 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 500 ns | ||
Width 2.83 mm | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Switching Diode 2-Pin DO-214AC RS1M R2
- Taiwan Semiconductor Switching Diode 500 mA, 2-Pin 1 kV Sub SMA RSFML R2
- Taiwan Semiconductor Switching Diode 500 mA, 2-Pin 1 kV Sub SMA
- Taiwan Semiconductor Diode 2-Pin DO-214AC ES1JL
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC HS1M R2
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC ES1J R2
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12 R2
