Nexperia Switching Diode, Common Anode, 400 mA, 3-Pin 200 V SOT-23 BAV23A-7-F
- RS Stock No.:
- 751-3455
- Mfr. Part No.:
- BAV23A-7-F
- Manufacturer:
- Nexperia
Subtotal (1 tape of 100 units)*
€10.00
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 128,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €0.10 | €10.00 |
*price indicative
- RS Stock No.:
- 751-3455
- Mfr. Part No.:
- BAV23A-7-F
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 400mA | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 350mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | BAV23A | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Product Type Switching Diode | ||
Maximum Forward Current If 400mA | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 350mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series BAV23A | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23 BAV23A-7-F
- Nexperia Silicon Junction 225 mA215
- Nexperia Switching Diode 215 mA215
- Toshiba Switching Diode 300 mALF(T
- Nexperia Switching Diode 215 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 200 V SOT-23 BAV23S-7-F
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
