Nexperia Silicon Junction, Common Anode, 225 mA, 3-Pin 200 V SOT-23 BAV23A,215
- RS Stock No.:
- 146-0499
- Mfr. Part No.:
- BAV23A,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€129.00
(exc. VAT)
€159.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.043 | €129.00 |
*price indicative
- RS Stock No.:
- 146-0499
- Mfr. Part No.:
- BAV23A,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 225mA | |
| Diode Configuration | Common Anode | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Series | BAV23A | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 225mA | ||
Diode Configuration Common Anode | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Series BAV23A | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 225 mA215
- Nexperia Silicon Junction 225 mA215
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23 BAV23A-7-F
- Nexperia Silicon Junction 225 mA115
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAW56-E3-08
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G
- onsemi Silicon Junction 8 A, 3-Pin 200 V TO-220 MUR1620CTRG
