DiodesZetex Switching Diode, Single, 3 A, 2-Pin 100 V SMB S3BB-13-F

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.25

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 125€0.37€9.25-
150 - 725€0.333€8.339%
750 +€0.296€7.4020%

*price indicative

Packaging Options:
RS Stock No.:
751-4795
Mfr. Part No.:
S3BB-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

3A

Diode Configuration

Single

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMB

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

2.3mm

Width

3.94mm

Standards/Approvals

No

Series

S3BB

Length

4.57mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy