DiodesZetex Switching Diode, Single, 3 A, 2-Pin 1 kV SMB
- RS Stock No.:
- 922-8434
- Mfr. Part No.:
- RS3MB-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€594.00
(exc. VAT)
€732.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.198 | €594.00 |
*price indicative
- RS Stock No.:
- 922-8434
- Mfr. Part No.:
- RS3MB-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 3A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 3A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 3 A, 2-Pin 1 kV SMB RS3MB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Silicon Junction 3 A, 2-Pin 1 kV SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 1 kV SMB RS1MB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 50 V SMC
- DiodesZetex Switching Diode 2-Pin SMB S2A-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1 kV SMB S3MB-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 100 V SMC S5BC-13-F
