Infineon Switching Diode, 200mA 80V, 2-Pin SC-79 BAS1602VH6327XTSA1
- RS Stock No.:
- 752-7802
- Mfr. Part No.:
- BAS1602VH6327XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7802
- Mfr. Part No.:
- BAS1602VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Maximum Forward Current | 200mA | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.2mm | |
| Width | 0.8mm | |
| Height | 0.55mm | |
| Dimensions | 1.2 x 0.8 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Maximum Forward Current 200mA | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 1.2mm | ||
Width 0.8mm | ||
Height 0.55mm | ||
Dimensions 1.2 x 0.8 x 0.55mm | ||
Related links
- Infineon BAR6702VH6327XTSA1 PIN Diode 150V, 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon Bi-Directional TVS Diode, 2-Pin SC-79
