Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- RS Stock No.:
- 249-6960
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6960
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3005B | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3005B | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon medium power AF schottky diode for high efficiency DC/DC conversion, fast switching, protecting and clamping applications. It has low capacitance, low reverse current.
Pb-free
RoHS compliant
Related links
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
