IXYS Silicon Junction, Single, 30 A, 2-Pin 600 V TO-247 DSEP30-06B
- RS Stock No.:
- 761-4108
- Distrelec Article No.:
- 302-53-221
- Mfr. Part No.:
- DSEP30-06B
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.84 |
*price indicative
- RS Stock No.:
- 761-4108
- Distrelec Article No.:
- 302-53-221
- Mfr. Part No.:
- DSEP30-06B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.51V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Power Dissipation Pd | 165W | |
| Peak Reverse Recovery Time trr | 30ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.24mm | |
| Height | 41.75mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Forward Current If 30A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.51V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Power Dissipation Pd 165W | ||
Peak Reverse Recovery Time trr 30ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Length 16.24mm | ||
Height 41.75mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247 DSEP60-06A
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
