onsemi Silicon Junction, Single, 2 A, 2-Pin 200 V DO-41 MUR220G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.00

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 1,175 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.28€7.00
100 - 225€0.242€6.05
250 - 475€0.209€5.23
500 +€0.184€4.60

*price indicative

Packaging Options:
RS Stock No.:
781-0980
Mfr. Part No.:
MUR220G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

2A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-41

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Peak Reverse Recovery Time trr

35ns

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

175°C

Height

5.2mm

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy