onsemi Silicon Junction, Single, 2 A, 2-Pin 1 kV DO-41 MUR2100EG
- RS Stock No.:
- 163-0981
- Mfr. Part No.:
- MUR2100EG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€420.00
(exc. VAT)
€520.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €0.42 | €420.00 |
| 2000 - 9000 | €0.409 | €409.00 |
| 10000 + | €0.399 | €399.00 |
*price indicative
- RS Stock No.:
- 163-0981
- Mfr. Part No.:
- MUR2100EG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 2A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2.2V | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 2A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2.2V | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 5.2mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41 MUR2100EG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100EG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-41 MUR220G
- Vishay Silicon Junction 2 A, 2-Pin 1 kV DO-214AC SA2M-E3/5AT
- onsemi Silicon Junction 3 A, 2-Pin 1 kV DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 1 kV DO-201AD 1N5408RLG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
