onsemi Switching Diode, Single, 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
781-1080
Mfr. Part No.:
MURS240T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

2A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA (SMB)

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

50ns

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

2.09mm

Length

4.6mm

Width

3.95mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy