onsemi Switching Diode, Single, 1 A, 2-Pin 200 V DO-41 1N4935G
- RS Stock No.:
- 781-5587
- Mfr. Part No.:
- 1N4935G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-5587
- Mfr. Part No.:
- 1N4935G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 1 A | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Package Type | DO-41 | |
| Automotive Standard | No | |
| Diameter | 2.7 mm | |
| Height | 5.2 mm | |
| Length | 56 mm | |
| Maximum Forward Voltage (Vf) | 1.2 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 200 ns | |
| Standards/Approvals | No | |
| Sub Type | Silicon Junction | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 1 A | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Package Type DO-41 | ||
Automotive Standard No | ||
Diameter 2.7 mm | ||
Height 5.2 mm | ||
Length 56 mm | ||
Maximum Forward Voltage (Vf) 1.2 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 200 ns | ||
Standards/Approvals No | ||
Sub Type Silicon Junction | ||
Width 2.7 mm | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41 MUR110RLG
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA GF1D
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41 1N4003-T
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- onsemi Switching Diode 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41
