onsemi Silicon Junction, Single, 2 A, 2-Pin 400 V DO-214AA MURS360BT3G

Subtotal (1 pack of 25 units)*

€8.83

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,175 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.353€8.83

*price indicative

Packaging Options:
RS Stock No.:
781-1084
Mfr. Part No.:
MURS360BT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

2A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AA

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

3.95mm

Height

2.27mm

Length

4.6mm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy