DiodesZetex Silicon Junction, 2x Series Pair, 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F

Subtotal (1 tape of 25 units)*

€4.73

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 +€0.189€4.73

*price indicative

Packaging Options:
RS Stock No.:
751-3437
Mfr. Part No.:
BAV199DW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

160mA

Diode Configuration

2x Series Pair

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-88

Pin Count

6

Maximum Peak Reverse Repetitive Voltage Vrrm

85V

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

200mW

Peak Reverse Recovery Time trr

3μs

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Width

1.35mm

Series

BAV199DW

Height

1mm

Standards/Approvals

No

Length

2.2mm

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy