onsemi Silicon Junction, Single, 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
- RS Stock No.:
- 793-0848
- Mfr. Part No.:
- MMSD4148T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.60
(exc. VAT)
€5.70
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 34,300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.046 | €4.60 | - |
| 500 - 900 | €0.039 | €3.90 | €3.50 |
| 1000 - 2400 | €0.034 | €3.40 | €12.00 |
| 2500 + | €0.03 | €3.00 | €40.00 |
*price indicative
- RS Stock No.:
- 793-0848
- Mfr. Part No.:
- MMSD4148T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Length | 2.84mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Length 2.84mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T1G
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-523 1N4148WT
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4148-M-08
