Taiwan Semiconductor Diode, Single, 3 A, 2-Pin 800 V DO-214AB (SMC) RS3K V7G

Subtotal (1 pack of 50 units)*

€16.55

(exc. VAT)

€20.35

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 350 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.331€16.55

*price indicative

Packaging Options:
RS Stock No.:
796-9410
Mfr. Part No.:
RS3K V7G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Maximum Forward Current If

3A

Product Type

Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Reverse Recovery Time trr

500ns

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Peak Reverse Repetitive Voltage Vrrm

800V

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Height

2.62mm

Length

7.11mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 3A to 4A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy