Vishay Silicon Junction, Single, 200 mA, 2-Pin 50 V MicroMELF MCL4151-TR

Get a bulk buy discount

Add 1250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 250 units)*

€19.50

(exc. VAT)

€24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 1000€0.078€19.50-
1250 - 2250€0.074€18.505%
2500 - 6000€0.07€17.5010%
6250 - 12250€0.066€16.5015%
12500 +€0.062€15.5020%

*price indicative

Packaging Options:
RS Stock No.:
813-0910
Mfr. Part No.:
MCL4151-TR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

200mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MicroMELF

Pin Count

2

Maximum Forward Voltage Vf

1V

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

175°C

Length

2mm

Height

1.2mm

Standards/Approvals

No

Width

1.2mm

Series

MCL4151

Diameter

1.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy