Vishay Switching Diode, Single, 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/54
- RS Stock No.:
- 814-2758
- Mfr. Part No.:
- BYV26EGP-E3/54
- Manufacturer:
- Vishay
Subtotal (1 pack of 50 units)*
€17.50
(exc. VAT)
€21.50
(inc. VAT)
Being discontinued
- 250 left, ready to ship from another location
- Final 900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.35 | €17.50 |
*price indicative
- RS Stock No.:
- 814-2758
- Mfr. Part No.:
- BYV26EGP-E3/54
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 75ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1V | |
| Maximum Forward Voltage Vf | 2.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Height | 7.6mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 75ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1V | ||
Maximum Forward Voltage Vf 2.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Height 7.6mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC BYV26EGP-E3/73
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL SBYV26C-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC U1D-E3/5AT
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL BA158-E3/54
