DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.20

(exc. VAT)

€8.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.072€7.20
500 - 900€0.064€6.40
1000 - 1400€0.052€5.20
1500 - 2900€0.05€5.00
3000 +€0.049€4.90

*price indicative

Packaging Options:
RS Stock No.:
822-8969
Mfr. Part No.:
BAS19W-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

400mA

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SC-70

Pin Count

3

Peak Reverse Recovery Time trr

50ns

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Maximum Peak Reverse Repetitive Voltage Vrrm

120V

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Series

BAS19

Height

1mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy