DiodesZetex Silicon Junction, Single, 400 mA, 2-Pin 120 V SOD-123 BAV19W-7-F
- RS Stock No.:
- 822-2122
- Mfr. Part No.:
- BAV19W-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€10.30
(exc. VAT)
€12.70
(inc. VAT)
In Stock
- 1,900 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.103 | €10.30 |
*price indicative
- RS Stock No.:
- 822-2122
- Mfr. Part No.:
- BAV19W-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 400mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Series | BAV19W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 400mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 120V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Length 2.85mm | ||
Width 1.7mm | ||
Series BAV19W | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123 BAV19W-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 250 V SOD-123 BAV21W-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123 BAV20W-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 1N4148W-7-F
- DiodesZetex Silicon Junction 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 BAV16W-7-F
