DiodesZetex Switching Diode, Single, 3 A, 2-Pin 50 V SMC

Subtotal (1 reel of 3000 units)*

€666.00

(exc. VAT)

€819.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.222€666.00

*price indicative

RS Stock No.:
922-8383
Mfr. Part No.:
ES3A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

3A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

150°C

Height

2.3mm

Length

7.11mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy