XP Power Switching Power Supply, ECM60UT32, 5V dc, 8A, 1.5A, 500mA, 60W, Triple Output, 120 → 370 V dc, 90
- RS Stock No.:
- 122-7091
- Mfr. Part No.:
- ECM60UT32
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)**
€64.82
(exc. VAT)
€79.73
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €64.82 |
5 - 9 | €62.88 |
10 - 24 | €60.93 |
25 - 49 | €58.98 |
50 + | €57.04 |
**price indicative
- RS Stock No.:
- 122-7091
- Mfr. Part No.:
- ECM60UT32
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | 5 V dc, 24 V dc, -12V dc | |
Output Current | 8A, 1.5A, 500mA | |
Power Rating | 60W | |
Number of Outputs | 3 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 27mm | |
Maximum Temperature | +70°C | |
Weight | 150g | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage 5 V dc, 24 V dc, -12V dc | ||
Output Current 8A, 1.5A, 500mA | ||
Power Rating 60W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 27mm | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
Minimum Temperature 0°C | ||
Related links
- XP Power Switching Power Supply 5 V dc 2.5 A 500mA Triple Output,...
- XP Power Switching Power Supply 5 V dc 3 A 500mA Triple Output, 120 → 370 V
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 5.2 V dc 2.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 5.2 V dc 2.5 A 500mA Triple Output, 180 → 264
- Eplax Switching Power Supply 5 V dc 2 A 500mA Triple Output, 94
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85